



G3VM-101ER1(TR05) | |
|---|---|
DigiKey Part Number | Z13010TR-ND - Tape & Reel (TR) Z13010CT-ND - Cut Tape (CT) Z13010DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | G3VM-101ER1(TR05) |
Description | SSR RELAY SPST-NO 3.5A 0-100V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 6-SMD (0.300", 7.62mm) |
Datasheet | Datasheet |
EDA/CAD Models | G3VM-101ER1(TR05) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.64VDC | |
Voltage - Load | 0 V ~ 100 V | |
Load Current | 3.5 A | |
On-State Resistance (Max) | 80 mOhms | |
Termination Style | Gull Wing | |
Operating Temperature | -40°C ~ 110°C | |
Package / Case | ||
Supplier Device Package | 6-SMD | |
Approval Agency | - | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 255,34000 Kč | 255,34 Kč |
| 10 | 227,47100 Kč | 2 274,71 Kč |
| 25 | 217,22000 Kč | 5 430,50 Kč |
| 50 | 209,76580 Kč | 10 488,29 Kč |
| 100 | 202,56350 Kč | 20 256,35 Kč |
| 250 | 193,41508 Kč | 48 353,77 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 186,76420 Kč | 93 382,10 Kč |
| 1 000 | 180,33964 Kč | 180 339,64 Kč |
| Unit Price without VAT: | 255,34000 Kč |
|---|---|
| Unit Price with VAT: | 308,96140 Kč |


