



G3VM-101ER(TR) | |
|---|---|
DigiKey Part Number | 39-G3VM-101ER(TR)TR-ND - Tape & Reel (TR) 39-G3VM-101ER(TR)CT-ND - Cut Tape (CT) 39-G3VM-101ER(TR)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | G3VM-101ER(TR) |
Description | SSR RELAY SPST-NO 2A 0-100V |
Customer Reference | |
Detailed Description | Solid State SPST-NO (1 Form A) 6-SMD (0.300", 7.62mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Mounting Type | Surface Mount | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.33VDC | |
Voltage - Load | 0 V ~ 100 V | |
Load Current | 2 A | |
On-State Resistance (Max) | 200 mOhms | |
Termination Style | Gull Wing | |
Operating Temperature | -40°C ~ 110°C | |
Package / Case | ||
Supplier Device Package | 6-SMD | |
Approval Agency | - | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 259,24000 Kč | 259,24 Kč |
| 10 | 230,92600 Kč | 2 309,26 Kč |
| 25 | 220,51880 Kč | 5 512,97 Kč |
| 50 | 212,94940 Kč | 10 647,47 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 179,36367 Kč | 269 045,51 Kč |
| Unit Price without VAT: | 259,24000 Kč |
|---|---|
| Unit Price with VAT: | 313,68040 Kč |











