


G2RL-2-HA DC12 | |
|---|---|
DigiKey Part Number | 39-G2RL-2-HADC12-ND |
Manufacturer | |
Manufacturer Product Number | G2RL-2-HA DC12 |
Description | RELAY GEN PURPOSE DPDT 8A 12V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) 12VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | G2RL-2-HA DC12 Models |
Category | Termination Style PC Pin |
Mfr | Seal Rating Sealed - Flux Protection |
Series | Must Operate Voltage 9 VDC |
Packaging Tube | Must Release Voltage 1.2 VDC |
Part Status Active | Operate Time 15 ms |
Mounting Type | Release Time 5 ms |
Coil Voltage | Operating Temperature -40°C ~ 85°C |
Contact Form DPDT (2 Form C) | Contact Material Silver Alloy, Cadmium Free |
Contact Rating (Current) 8 A | Approval Agency CQC, CSA, UR, VDE |
Switching Voltage 440VAC, 300VDC - Max | Relay Type |
Load - Max Switching 3520VA, 2400W | Coil Resistance 576 Ohms |
Coil Current 20.8 mA | Base Product Number |
Coil Type Non Latching |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 113,39000 Kč | 113,39 Kč |
| 10 | 101,10500 Kč | 1 011,05 Kč |
| 25 | 96,56560 Kč | 2 414,14 Kč |
| 50 | 93,25220 Kč | 4 662,61 Kč |
| 100 | 90,05620 Kč | 9 005,62 Kč |
| 300 | 85,20640 Kč | 25 561,92 Kč |
| 500 | 83,03912 Kč | 41 519,56 Kč |
| 1 000 | 80,18464 Kč | 80 184,64 Kč |
| Unit Price without VAT: | 113,39000 Kč |
|---|---|
| Unit Price with VAT: | 137,20190 Kč |



