General Purpose Relay DPDT (2 Form C) 18VDC Coil Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
General Purpose Relay DPDT (2 Form C) 18VDC Coil Through Hole
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

G2RL-2 DC18

DigiKey Part Number
39-G2RL-2DC18-ND
Manufacturer
Manufacturer Product Number
G2RL-2 DC18
Description
RELAY GEN PURPOSE DPDT 8A 18V
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
General Purpose Relay DPDT (2 Form C) 18VDC Coil Through Hole
Datasheet
 Datasheet
EDA/CAD Models
G2RL-2 DC18 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination Style
PC Pin
Mfr
Seal Rating
Sealed - Flux Protection
Series
Coil Insulation
Class F
Packaging
Tube
Must Operate Voltage
12.6 VDC
Part Status
Active
Must Release Voltage
1.8 VDC
Mounting Type
Operate Time
15 ms
Coil Voltage
Release Time
5 ms
Contact Form
DPDT (2 Form C)
Operating Temperature
-40°C ~ 85°C
Contact Rating (Current)
8 A
Contact Material
Silver Alloy, Cadmium Free
Switching Voltage
440VAC, 300VDC - Max
Approval Agency
CQC, CSA, UR, VDE
Load - Max Switching
3520VA, 2400W
Relay Type
Coil Current
22.2 mA
Coil Resistance
811 Ohms
Coil Type
Non Latching
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tube
QuantityUnit PriceExt Price
10060,49940 Kč6 049,94 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:60,49940 Kč
Unit Price with VAT:73,20427 Kč