




G2RL-1A-E-CF DC9 | |
|---|---|
DigiKey Part Number | 39-G2RL-1A-E-CFDC9-ND |
Manufacturer | |
Manufacturer Product Number | G2RL-1A-E-CF DC9 |
Description | RELAY GEN PURPOSE SPST 16A 9V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 9VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | G2RL-1A-E-CF DC9 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 16 A | |
Switching Voltage | 440VAC, 300VDC - Max | |
Load - Max Switching | 7040VA, 4800W | |
Coil Current | 44.4 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | Sealed - Flux Protection | |
Coil Insulation | Class F | |
Must Operate Voltage | 6.3 VDC | |
Must Release Voltage | 0.9 VDC | |
Operate Time | 15 ms | |
Release Time | 5 ms | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Silver Alloy, Cadmium Free | |
Approval Agency | CQC, CSA, UR, VDE | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 203 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 89,03000 Kč | 89,03 Kč |
| 10 | 79,41400 Kč | 794,14 Kč |
| 25 | 75,83640 Kč | 1 895,91 Kč |
| 50 | 73,24100 Kč | 3 662,05 Kč |
| 100 | 70,72970 Kč | 7 072,97 Kč |
| 300 | 66,92203 Kč | 20 076,61 Kč |
| 500 | 65,22062 Kč | 32 610,31 Kč |
| 1 000 | 62,97972 Kč | 62 979,72 Kč |
| Unit Price without VAT: | 89,03000 Kč |
|---|---|
| Unit Price with VAT: | 107,72630 Kč |



