General Purpose Relay SPDT (1 Form C) 5VDC Coil Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
General Purpose Relay SPDT (1 Form C) 5VDC Coil Through Hole
G2RL-14-E DC5
G2RL-14-E DC5
Relay Basics - Another Teaching Moment | DigiKey Electronics

G2RL-14-E DC

DigiKey Part Number
39-G2RL-14-EDC-ND
Manufacturer
Manufacturer Product Number
G2RL-14-E DC
Description
RELAY GEN PURPOSE SPDT 16A 5V
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
General Purpose Relay SPDT (1 Form C) 5VDC Coil Through Hole
Datasheet
 Datasheet
EDA/CAD Models
G2RL-14-E DC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination Style
PC Pin
Mfr
Seal Rating
Sealed - Fully
Series
Coil Insulation
Class F
Packaging
Tube
Must Operate Voltage
3.5 VDC
Part Status
Active
Must Release Voltage
0.5 VDC
Mounting Type
Operate Time
15 ms
Coil Voltage
Release Time
5 ms
Contact Form
SPDT (1 Form C)
Operating Temperature
-40°C ~ 85°C
Contact Rating (Current)
16 A
Contact Material
Silver Alloy, Cadmium Free
Switching Voltage
440VAC, 300VDC - Max
Approval Agency
CQC, CSA, UR, VDE
Load - Max Switching
7040VA, 4800W
Relay Type
Coil Current
80 mA
Coil Resistance
62.5 Ohms
Coil Type
Non Latching
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
G2RL-14-E-CF DC5Omron Electronics Inc-EMC Div127Z3079-ND102,89000 KčParametric Equivalent
In-Stock: 96
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1109,61000 Kč109,61 Kč
1097,62000 Kč976,20 Kč
2593,23120 Kč2 330,78 Kč
5090,03520 Kč4 501,76 Kč
10086,95060 Kč8 695,06 Kč
30082,26737 Kč24 680,21 Kč
50080,17498 Kč40 087,49 Kč
1 00077,41984 Kč77 419,84 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:109,61000 Kč
Unit Price with VAT:132,62810 Kč