




G2RL-14-E-CF DC24 | |
|---|---|
DigiKey Part Number | Z2842-ND |
Manufacturer | |
Manufacturer Product Number | G2RL-14-E-CF DC24 |
Description | RELAY GEN PURPOSE SPDT 16A 24V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) 24VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | G2RL-14-E-CF DC24 Models |
Category | Termination Style PC Pin |
Mfr | Seal Rating Sealed - Fully |
Series | Coil Insulation Class F |
Packaging Tube | Must Operate Voltage 16.8 VDC |
Part Status Active | Must Release Voltage 2.4 VDC |
Mounting Type | Operate Time 15 ms |
Coil Voltage | Release Time 5 ms |
Contact Form SPDT (1 Form C) | Operating Temperature -40°C ~ 85°C |
Contact Rating (Current) 16 A | Contact Material Silver Alloy, Cadmium Free |
Switching Voltage 440VAC, 300VDC - Max | Approval Agency CQC, CSA, UR, VDE |
Load - Max Switching 7040VA, 4800W | Relay Type |
Coil Current 16.7 mA | Coil Resistance 1.44 kOhms |
Coil Type Non Latching | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 102,89000 Kč | 102,89 Kč |
| 10 | 91,69800 Kč | 916,98 Kč |
| 25 | 87,57840 Kč | 2 189,46 Kč |
| 50 | 84,58000 Kč | 4 229,00 Kč |
| 100 | 81,67800 Kč | 8 167,80 Kč |
| 300 | 77,27963 Kč | 23 183,89 Kč |
| 500 | 75,31436 Kč | 37 657,18 Kč |
| 1 000 | 72,72594 Kč | 72 725,94 Kč |
| Unit Price without VAT: | 102,89000 Kč |
|---|---|
| Unit Price with VAT: | 124,49690 Kč |



