Parametric Equivalent





G2RL-1-H DC5 | |
|---|---|
DigiKey Part Number | Z2821-ND |
Manufacturer | |
Manufacturer Product Number | G2RL-1-H DC5 |
Description | RELAY GEN PURPOSE SPDT 10A 5V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) 5VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | G2RL-1-H DC5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPDT (1 Form C) | |
Contact Rating (Current) | 10 A | |
Switching Voltage | 440VAC, 300VDC - Max | |
Load - Max Switching | 4400VA, 3000W | |
Coil Current | 50 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | Sealed - Flux Protection | |
Coil Insulation | Class F | |
Must Operate Voltage | 3.75 VDC | |
Must Release Voltage | 0.5 VDC | |
Operate Time | 15 ms | |
Release Time | 5 ms | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Silver Alloy, Cadmium Free | |
Approval Agency | CQC, CSA, UR, VDE | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 100 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 99,32000 Kč | 99,32 Kč |
| 10 | 88,42300 Kč | 884,23 Kč |
| 25 | 84,45400 Kč | 2 111,35 Kč |
| 50 | 81,56040 Kč | 4 078,02 Kč |
| 100 | 78,76140 Kč | 7 876,14 Kč |
| 300 | 74,52120 Kč | 22 356,36 Kč |
| 500 | 72,62620 Kč | 36 313,10 Kč |
| 1 000 | 70,13059 Kč | 70 130,59 Kč |
| Unit Price without VAT: | 99,32000 Kč |
|---|---|
| Unit Price with VAT: | 120,17720 Kč |



