




G2RL-1-E DC48 | |
|---|---|
DigiKey Part Number | Z2825-ND |
Manufacturer | |
Manufacturer Product Number | G2RL-1-E DC48 |
Description | RELAY GEN PURPOSE SPDT 16A 48V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) 48VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | G2RL-1-E DC48 Models |
Category | Termination Style PC Pin |
Mfr | Seal Rating Sealed - Flux Protection |
Series | Coil Insulation Class F |
Packaging Tube | Must Operate Voltage 33.6 VDC |
Part Status Active | Must Release Voltage 4.8 VDC |
Mounting Type | Operate Time 15 ms |
Coil Voltage | Release Time 5 ms |
Contact Form SPDT (1 Form C) | Operating Temperature -40°C ~ 85°C |
Contact Rating (Current) 16 A | Contact Material Silver Alloy, Cadmium Free |
Switching Voltage 440VAC, 300VDC - Max | Approval Agency CQC, CSA, UR, VDE |
Load - Max Switching 7040VA, 4800W | Relay Type |
Coil Current 9 mA | Coil Resistance 5.36 kOhms |
Coil Type Non Latching | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 90,50000 Kč | 90,50 Kč |
| 10 | 80,63200 Kč | 806,32 Kč |
| 25 | 76,99560 Kč | 1 924,89 Kč |
| 50 | 74,36240 Kč | 3 718,12 Kč |
| 100 | 71,81110 Kč | 7 181,11 Kč |
| 300 | 67,94463 Kč | 20 383,39 Kč |
| 500 | 66,21762 Kč | 33 108,81 Kč |
| 1 000 | 63,94206 Kč | 63 942,06 Kč |
| Unit Price without VAT: | 90,50000 Kč |
|---|---|
| Unit Price with VAT: | 109,50500 Kč |

