




G2RL-1-E DC22 | |
|---|---|
DigiKey Part Number | Z3541-ND |
Manufacturer | |
Manufacturer Product Number | G2RL-1-E DC22 |
Description | RELAY GEN PURPOSE SPDT 16A 22V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) 22VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | G2RL-1-E DC22 Models |
Category | Termination Style PC Pin |
Mfr | Seal Rating Sealed - Flux Protection |
Series | Coil Insulation Class F |
Packaging Tube | Must Operate Voltage 15.4 VDC |
Part Status Active | Must Release Voltage 2.2 VDC |
Mounting Type | Operate Time 15 ms |
Coil Voltage | Release Time 5 ms |
Contact Form SPDT (1 Form C) | Operating Temperature -40°C ~ 85°C |
Contact Rating (Current) 16 A | Contact Material Silver Alloy, Cadmium Free |
Switching Voltage 440VAC, 300VDC - Max | Approval Agency CQC, CSA, UR, VDE |
Load - Max Switching 7040VA, 4800W | Relay Type |
Coil Current 18 mA | Coil Resistance 1.22 kOhms |
Coil Type Non Latching | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 81,89000 Kč | 81,89 Kč |
| 10 | 72,92600 Kč | 729,26 Kč |
| 25 | 69,64600 Kč | 1 741,15 Kč |
| 50 | 67,25660 Kč | 3 362,83 Kč |
| 100 | 64,95100 Kč | 6 495,10 Kč |
| 300 | 61,45483 Kč | 18 436,45 Kč |
| 500 | 59,89302 Kč | 29 946,51 Kč |
| 1 000 | 57,83521 Kč | 57 835,21 Kč |
| Unit Price without VAT: | 81,89000 Kč |
|---|---|
| Unit Price with VAT: | 99,08690 Kč |

