



G2RL-1 DC48 | |
|---|---|
DigiKey Part Number | 39-G2RL-1DC48-ND |
Manufacturer | |
Manufacturer Product Number | G2RL-1 DC48 |
Description | RELAY GEN PURPOSE SPDT 12A 48V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) 48VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | G2RL-1 DC48 Models |
Category | Termination Style PC Pin |
Mfr | Seal Rating Sealed - Flux Protection |
Series | Coil Insulation Class F |
Packaging Tube | Must Operate Voltage 33.6 VDC |
Part Status Active | Must Release Voltage 4.8 VDC |
Mounting Type | Operate Time 15 ms |
Coil Voltage | Release Time 5 ms |
Contact Form SPDT (1 Form C) | Operating Temperature -40°C ~ 85°C |
Contact Rating (Current) 12 A | Contact Material Silver Alloy, Cadmium Free |
Switching Voltage 440VAC, 300VDC - Max | Approval Agency CQC, CSA, UR, VDE |
Load - Max Switching 5280VA, 3600W | Relay Type |
Coil Current 9 mA | Coil Resistance 5.36 kOhms |
Coil Type Non Latching | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 77,90000 Kč | 77,90 Kč |
| 10 | 69,39800 Kč | 693,98 Kč |
| 25 | 66,27800 Kč | 1 656,95 Kč |
| 50 | 64,01040 Kč | 3 200,52 Kč |
| 100 | 61,81600 Kč | 6 181,60 Kč |
| 300 | 58,48923 Kč | 17 546,77 Kč |
| 500 | 57,00244 Kč | 28 501,22 Kč |
| 1 000 | 55,04395 Kč | 55 043,95 Kč |
| Unit Price without VAT: | 77,90000 Kč |
|---|---|
| Unit Price with VAT: | 94,25900 Kč |

