




G2R-2 DC9 | |
|---|---|
DigiKey Part Number | Z5358-ND |
Manufacturer | |
Manufacturer Product Number | G2R-2 DC9 |
Description | RELAY GEN PURPOSE DPDT 5A 9V |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) 9VDC Coil Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Last Time Buy | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | DPDT (2 Form C) | |
Contact Rating (Current) | 5 A | |
Switching Voltage | 380VAC, 125VDC - Max | |
Load - Max Switching | 1900VA, 625W | |
Coil Current | 58.8 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | Sealed - Flux Protection | |
Coil Insulation | - | |
Must Operate Voltage | 6.3 VDC | |
Must Release Voltage | 1.35 VDC | |
Operate Time | 15 ms | |
Release Time | 5 ms | |
Operating Temperature | -40°C ~ 70°C | |
Contact Material | Silver Alloy | |
Approval Agency | CSA, TUV, UR, VDE | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 153 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 129,88000 Kč | 129,88 Kč |
| 10 | 100,47200 Kč | 1 004,72 Kč |
| 25 | 94,06840 Kč | 2 351,71 Kč |
| 50 | 93,40300 Kč | 4 670,15 Kč |
| Unit Price without VAT: | 129,88000 Kč |
|---|---|
| Unit Price with VAT: | 157,15480 Kč |


