

G2R-1A-E-TV8-ASI DC24 | |
|---|---|
DigiKey Part Number | 39-G2R-1A-E-TV8-ASIDC24-ND |
Manufacturer | |
Manufacturer Product Number | G2R-1A-E-TV8-ASI DC24 |
Description | RELAY GEN PURPOSE SPST 16A 24V |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 24VDC Coil Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Last Time Buy | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 16 A | |
Switching Voltage | 380VAC, 125VDC - Max | |
Load - Max Switching | 6080VA, 2000W | |
Coil Current | 21.8 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | Sealed - Flux Protection | |
Coil Insulation | - | |
Must Operate Voltage | 16.8 VDC | |
Must Release Voltage | 3.6 VDC | |
Operate Time | 15 ms | |
Release Time | 5 ms | |
Operating Temperature | -40°C ~ 70°C | |
Contact Material | Silver Alloy | |
Approval Agency | CSA, TUV, UR, VDE | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 1.1 kOhms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 168,51000 Kč | 168,51 Kč |
| 10 | 156,16300 Kč | 1 561,63 Kč |
| 25 | 140,23600 Kč | 3 505,90 Kč |
| 50 | 138,19880 Kč | 6 909,94 Kč |
| 100 | 130,84990 Kč | 13 084,99 Kč |
| 300 | 120,33700 Kč | 36 101,10 Kč |
| 500 | 118,80558 Kč | 59 402,79 Kč |
| 1 000 | 109,82409 Kč | 109 824,09 Kč |
| Unit Price without VAT: | 168,51000 Kč |
|---|---|
| Unit Price with VAT: | 203,89710 Kč |


