



G2R-14AC120 | |
---|---|
DigiKey Part Number | 39-G2R-14AC120-ND |
Manufacturer | |
Manufacturer Product Number | G2R-14AC120 |
Description | RELAY GEN PURPOSE SPDT 8A 120V |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) 120VAC Coil Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Last Time Buy | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPDT (1 Form C) | |
Contact Rating (Current) | 8 A | |
Switching Voltage | 380VAC, 125VDC - Max | |
Load - Max Switching | 3040VA, 1000W | |
Coil Current | 7.5 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | Sealed - Fully | |
Coil Insulation | - | |
Must Operate Voltage | 96 VAC | |
Must Release Voltage | 36 VAC | |
Operate Time | 15 ms | |
Release Time | 10 ms | |
Operating Temperature | -40°C ~ 70°C | |
Contact Material | Silver Alloy | |
Approval Agency | CSA, TUV, UR, VDE | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 6.5 kOhms | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 211,84000 Kč | 211,84 Kč |
10 | 188,74100 Kč | 1 887,41 Kč |
25 | 180,22960 Kč | 4 505,74 Kč |
50 | 174,04720 Kč | 8 702,36 Kč |
100 | 168,07520 Kč | 16 807,52 Kč |
300 | 159,01623 Kč | 47 704,87 Kč |
500 | 154,96854 Kč | 77 484,27 Kč |
1 000 | 149,63855 Kč | 149 638,55 Kč |
Unit Price without VAT: | 211,84000 Kč |
---|---|
Unit Price with VAT: | 256,32640 Kč |