




G2R-14 DC12 | |
|---|---|
DigiKey Part Number | 39-G2R-14DC12-ND |
Manufacturer | |
Manufacturer Product Number | G2R-14 DC12 |
Description | RELAY GEN PURPOSE SPDT 8A 12V |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) 12VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | G2R-14 DC12 Models |
Category | Termination Style PC Pin |
Mfr | Seal Rating Sealed - Fully |
Series | Must Operate Voltage 8.4 VDC |
Packaging Tray | Must Release Voltage 1.8 VDC |
Part Status Active | Operate Time 15 ms |
Mounting Type | Release Time 5 ms |
Coil Voltage | Operating Temperature -40°C ~ 70°C |
Contact Form SPDT (1 Form C) | Contact Material Silver Alloy |
Contact Rating (Current) 8 A | Approval Agency CSA, TUV, UR, VDE |
Switching Voltage 380VAC, 125VDC - Max | Relay Type |
Load - Max Switching 3040VA, 1000W | Coil Resistance 275 Ohms |
Coil Current 43.6 mA | Base Product Number |
Coil Type Non Latching |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 133,55000 Kč | 133,55 Kč |
| 10 | 119,03800 Kč | 1 190,38 Kč |
| 25 | 113,68320 Kč | 2 842,08 Kč |
| 50 | 109,78180 Kč | 5 489,09 Kč |
| 100 | 106,01680 Kč | 10 601,68 Kč |
| 300 | 100,30673 Kč | 30 092,02 Kč |
| 500 | 97,75534 Kč | 48 877,67 Kč |
| 1 000 | 94,39462 Kč | 94 394,62 Kč |
| Unit Price without VAT: | 133,55000 Kč |
|---|---|
| Unit Price with VAT: | 161,59550 Kč |




