G2R-1C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
G2R-1C
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

G2R-1 AC24

DigiKey Part Number
39-G2R-1AC24-ND
Manufacturer
Manufacturer Product Number
G2R-1 AC24
Description
RELAY GEN PURPOSE SPDT 10A 24V
Customer Reference
Detailed Description
General Purpose Relay SPDT (1 Form C) 24VAC Coil Through Hole
Datasheet
 Datasheet
EDA/CAD Models
G2R-1 AC24 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Last Time Buy
Mounting Type
Coil Voltage
Contact Form
SPDT (1 Form C)
Contact Rating (Current)
10 A
Switching Voltage
380VAC, 125VDC - Max
Load - Max Switching
3800VA, 1250W
Coil Current
37.5 mA
Coil Type
Non Latching
Features
-
Termination Style
PC Pin
Seal Rating
Sealed - Flux Protection
Coil Insulation
-
Must Operate Voltage
19.2 VAC
Must Release Voltage
7.2 VAC
Operate Time
15 ms
Release Time
10 ms
Operating Temperature
-40°C ~ 70°C
Contact Material
Silver Alloy
Approval Agency
CSA, TUV, UR, VDE
Relay Type
Grade
-
Qualification
-
Coil Resistance
260 Ohms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 210
Check for Additional Incoming Stock
Last Time Buy Date: 31.03.2026
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1278,70000 Kč278,70 Kč
10248,24300 Kč2 482,43 Kč
25237,05680 Kč5 926,42 Kč
50228,92300 Kč11 446,15 Kč
100221,06500 Kč22 106,50 Kč
300209,14650 Kč62 743,95 Kč
500203,82042 Kč101 910,21 Kč
1 000196,80824 Kč196 808,24 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:278,70000 Kč
Unit Price with VAT:337,22700 Kč