
EE-SY125 | |
|---|---|
DigiKey Part Number  | OR557-ND  | 
Manufacturer  | |
Manufacturer Product Number  | EE-SY125  | 
Description  | OPTO SENSOR 1MM REFLECT SMD  | 
Customer Reference  | |
Detailed Description  | Reflective Optical Sensor 0.039" (1mm) 4-SMD  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Omron Electronics Inc-EMC Div  | |
Series  | -  | |
Packaging  | Bulk  | |
Part Status  | Obsolete  | |
Sensing Distance  | 0.039" (1mm)  | |
Sensing Method  | Reflective  | |
Voltage - Collector Emitter Breakdown (Max)  | 30 V  | |
Current - Collector (Ic) (Max)  | 20 mA  | |
Current - DC Forward (If) (Max)  | 50 mA  | |
Output Type  | Phototransistor  | |
Response Time  | 35µs, 25µs  | |
Mounting Type  | Surface Mount, Gull Wing  | |
Package / Case  | 4-SMD  | |
Operating Temperature  | -25°C ~ 85°C  | 

