




EE-SX4340 | |
|---|---|
DigiKey Part Number | Z6531TR-ND - Tape & Reel (TR) Z6531CT-ND - Cut Tape (CT) Z6531DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EE-SX4340 |
Description | SENSOR OPTICAL 4MM MODULE SLOT |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Optical Sensor Through-Beam 0.157" (4mm) Module, Slotted |
Datasheet | Datasheet |
EDA/CAD Models | EE-SX4340 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Electronics Inc-EMC Div | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Sensing Distance | 0.157" (4mm) | |
Sensing Method | Through-Beam | |
Output Configuration | NPN - Open Collector/Light-ON | |
Mounting Type | Surface Mount | |
Current - Supply | 10 mA | |
Voltage - Supply | 4.5V ~ 16V | |
Operating Temperature | -30°C ~ 85°C | |
Package / Case | Module, Slotted |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,04000 Kč | 26,04 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 28,53355 Kč | 28 533,55 Kč |
| 2 000 | 27,59253 Kč | 55 185,06 Kč |
| 3 000 | 27,07888 Kč | 81 236,64 Kč |
| 5 000 | 26,46739 Kč | 132 336,95 Kč |
| 7 000 | 26,08540 Kč | 182 597,80 Kč |
| Unit Price without VAT: | 26,04000 Kč |
|---|---|
| Unit Price with VAT: | 31,50840 Kč |











