
EE-SX3163-P1 | |
|---|---|
DigiKey Part Number | Z6538-ND |
Manufacturer | |
Manufacturer Product Number | EE-SX3163-P1 |
Description | SENSOR OPTICAL 5MM MODULE SLOT |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Optical Sensor Through-Beam 0.197" (5mm) Module, Slotted |
Datasheet | Datasheet |
EDA/CAD Models | EE-SX3163-P1 Models |
Category | Mounting Type Chassis Mount |
Manufacturer Omron Electronics Inc-EMC Div | Current - Supply 16 mA |
Packaging Bag | Voltage - Supply 12V |
Part Status Active | Operating Temperature -20°C ~ 85°C |
Sensing Distance 0.197" (5mm) | Package / Case Module, Slotted |
Sensing Method Through-Beam | Base Product Number |
Output Configuration NPN - Open Collector/Dark-ON |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 80,00000 Kč | 80,00 Kč |
| 5 | 71,52000 Kč | 357,60 Kč |
| 10 | 68,39000 Kč | 683,90 Kč |
| 25 | 64,64040 Kč | 1 616,01 Kč |
| 50 | 62,08260 Kč | 3 104,13 Kč |
| 150 | 58,45700 Kč | 8 768,55 Kč |
| 600 | 54,54020 Kč | 32 724,12 Kč |
| 1 050 | 53,14114 Kč | 55 798,20 Kč |
| Unit Price without VAT: | 80,00000 Kč |
|---|---|
| Unit Price with VAT: | 96,80000 Kč |





