Optical Sensor Through-Beam 0.134" (3.4mm) Module, Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EE-SX3096-W11

DigiKey Part Number
39-EE-SX3096-W11-ND
Manufacturer
Manufacturer Product Number
EE-SX3096-W11
Description
SENSOR OPTICAL 3.4MM MODULE SLOT
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Optical Sensor Through-Beam 0.134" (3.4mm) Module, Wire Leads
Datasheet
 Datasheet
EDA/CAD Models
EE-SX3096-W11 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Through Hole
Manufacturer
Omron Electronics Inc-EMC Div
Current - Supply
3.2 mA
Packaging
Tray
Voltage - Supply
4.5V ~ 16V
Part Status
Active
Response Time
3µs, 20µs
Sensing Distance
0.134" (3.4mm)
Operating Temperature
-25°C ~ 75°C
Sensing Method
Through-Beam
Package / Case
Module, Wire Leads
Output Configuration
NPN - Open Collector
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 41
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1297,75000 Kč297,75 Kč
5270,45400 Kč1 352,27 Kč
10260,33300 Kč2 603,33 Kč
30245,97067 Kč7 379,12 Kč
50239,93160 Kč11 996,58 Kč
100232,33450 Kč23 233,45 Kč
500217,02566 Kč108 512,83 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:297,75000 Kč
Unit Price with VAT:360,27750 Kč