


EE-SX1330-2 | |
|---|---|
DigiKey Part Number | 39-EE-SX1330-2TR-ND - Tape & Reel (TR) 39-EE-SX1330-2CT-ND - Cut Tape (CT) 39-EE-SX1330-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EE-SX1330-2 |
Description | ULTRA-COMPACT, SLOTTED, SMD SENS |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Optical Sensor Transmissive 0.118" (3mm) Phototransistor Module, No Lead, Slot Type |
Datasheet | Datasheet |
EDA/CAD Models | EE-SX1330-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Electronics Inc-EMC Div | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Sensing Distance | 0.118" (3mm) | |
Sensing Method | Transmissive | |
Output Configuration | Phototransistor | |
Current - DC Forward (If) (Max) | 25 mA | |
Current - Collector (Ic) (Max) | 20 mA | |
Voltage - Collector Emitter Breakdown (Max) | 12 V | |
Response Time | 19µs, 26µs | |
Operating Temperature | -30°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | Module, No Lead, Slot Type |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,06000 Kč | 39,06 Kč |
| 5 | 34,60400 Kč | 173,02 Kč |
| 10 | 32,96700 Kč | 329,67 Kč |
| 25 | 30,99320 Kč | 774,83 Kč |
| 50 | 29,65760 Kč | 1 482,88 Kč |
| 100 | 28,43130 Kč | 2 843,13 Kč |
| 500 | 25,96780 Kč | 12 983,90 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 25,05124 Kč | 25 051,24 Kč |
| 2 000 | 24,21070 Kč | 48 421,40 Kč |
| 3 000 | 23,75175 Kč | 71 255,25 Kč |
| 5 000 | 23,20556 Kč | 116 027,80 Kč |
| 7 000 | 22,86442 Kč | 160 050,94 Kč |
| Unit Price without VAT: | 39,06000 Kč |
|---|---|
| Unit Price with VAT: | 47,26260 Kč |

