



EE-SX1235A-P2 | |
|---|---|
DigiKey Part Number  | Z5292-ND  | 
Manufacturer  | |
Manufacturer Product Number  | EE-SX1235A-P2  | 
Description  | SENSOR OPT SLOT PHOTOTRAN CON MT  | 
Customer Reference  | |
Detailed Description  | Optical Sensor Through-Beam 0.197" (5mm) Phototransistor Module, Connector  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | EE-SX1235A-P2 Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Omron Electronics Inc-EMC Div  | |
Series  | -  | |
Packaging  | Bulk  | |
Part Status  | Obsolete  | |
Sensing Distance  | 0.197" (5mm)  | |
Sensing Method  | Through-Beam  | |
Output Configuration  | Phototransistor  | |
Current - DC Forward (If) (Max)  | 50 mA  | |
Current - Collector (Ic) (Max)  | 20 mA  | |
Voltage - Collector Emitter Breakdown (Max)  | 30 V  | |
Response Time  | 8µs, 8µs  | |
Operating Temperature  | -25°C ~ 95°C  | |
Mounting Type  | Snap-In  | |
Package / Case  | Module, Connector  | |
Type  | Unamplified  | 

