
EE-SJ3-D | |
|---|---|
DigiKey Part Number | OR569-ND |
Manufacturer | |
Manufacturer Product Number | EE-SJ3-D |
Description | SENSOR OPT SLOT PHOTOTRAN PCB MT |
Customer Reference | |
Detailed Description | Optical Sensor Through-Beam 0.134" (3.4mm) Phototransistor PCB Mount |
Datasheet | Datasheet |
EDA/CAD Models | EE-SJ3-D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Electronics Inc-EMC Div | |
Series | - | |
Packaging | Tube | |
Part Status | Last Time Buy | |
Sensing Distance | 0.134" (3.4mm) | |
Sensing Method | Through-Beam | |
Output Configuration | Phototransistor | |
Current - DC Forward (If) (Max) | 50 mA | |
Current - Collector (Ic) (Max) | 20 mA | |
Voltage - Collector Emitter Breakdown (Max) | 30 V | |
Response Time | 4µs, 4µs | |
Operating Temperature | -25°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | PCB Mount | |
Type | Unamplified | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 86,94000 Kč | 86,94 Kč |
| 5 | 77,80000 Kč | 389,00 Kč |
| 10 | 74,41200 Kč | 744,12 Kč |
| 25 | 70,39960 Kč | 1 759,99 Kč |
| 50 | 67,65480 Kč | 3 382,74 Kč |
| 100 | 65,14130 Kč | 6 514,13 Kč |
| 500 | 60,08048 Kč | 30 040,24 Kč |
| 1 000 | 58,19588 Kč | 58 195,88 Kč |
| Unit Price without VAT: | 86,94000 Kč |
|---|---|
| Unit Price with VAT: | 105,19740 Kč |


