
EE-SF5 | |
|---|---|
DigiKey Part Number | OR502-ND |
Manufacturer | |
Manufacturer Product Number | EE-SF5 |
Description | SENSR OPTO TRANS 5MM REFL SOLDER |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Reflective Optical Sensor 0.197" (5mm) PCB Mount |
Datasheet | Datasheet |
EDA/CAD Models | EE-SF5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Electronics Inc-EMC Div | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Sensing Distance | 0.197" (5mm) | |
Sensing Method | Reflective | |
Voltage - Collector Emitter Breakdown (Max) | 30 V | |
Current - Collector (Ic) (Max) | 20 mA | |
Current - DC Forward (If) (Max) | 50 mA | |
Output Type | Phototransistor | |
Response Time | 30µs, 30µs | |
Mounting Type | Solder | |
Package / Case | PCB Mount | |
Operating Temperature | -25°C ~ 80°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 133,97000 Kč | 133,97 Kč |
| 5 | 120,61200 Kč | 603,06 Kč |
| 10 | 115,63600 Kč | 1 156,36 Kč |
| 25 | 109,71880 Kč | 2 742,97 Kč |
| 50 | 105,67460 Kč | 5 283,73 Kč |
| 200 | 98,56565 Kč | 19 713,13 Kč |
| 600 | 93,74452 Kč | 56 246,71 Kč |
| 1 000 | 91,71695 Kč | 91 716,95 Kč |
| Unit Price without VAT: | 133,97000 Kč |
|---|---|
| Unit Price with VAT: | 162,10370 Kč |



