EE-SA102 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Omron Electronics Inc-EMC Div
In Stock: 1 634
Unit Price: 70,13000 Kč
Datasheet

Parametric Equivalent


Omron Electronics Inc-EMC Div
In Stock: 0
Unit Price: 55,22000 Kč
Datasheet

Parametric Equivalent


Omron Electronics Inc-EMC Div
In Stock: 1 681
Unit Price: 32,34000 Kč
Datasheet
Photomicrosensor SMD Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Photomicrosensor SMD Series
Photomicrosensors Small screw mounting connector series

EE-SA102

DigiKey Part Number
EE-SA102-ND
Manufacturer
Manufacturer Product Number
EE-SA102
Description
SENSOR OPT SLOT PHOTOTRAN PCB MT
Customer Reference
Detailed Description
Optical Sensor Through-Beam 0.118" (3mm) Phototransistor PCB Mount
Datasheet
 Datasheet
EDA/CAD Models
EE-SA102 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Electronics Inc-EMC Div
Series
-
Packaging
Bulk
Part Status
Obsolete
Sensing Distance
0.118" (3mm)
Sensing Method
Through-Beam
Output Configuration
Phototransistor
Current - DC Forward (If) (Max)
50 mA
Current - Collector (Ic) (Max)
20 mA
Voltage - Collector Emitter Breakdown (Max)
30 V
Response Time
4µs, 4µs
Operating Temperature
-25°C ~ 85°C
Mounting Type
Through Hole
Package / Case
PCB Mount
Type
Unamplified
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes