




D7S-A0001 | |
|---|---|
DigiKey Part Number | 39-D7S-A0001TR-ND - Tape & Reel (TR) 39-D7S-A0001CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | D7S-A0001 |
Description | SENSOR SEISMIC 3 AXIS EARTHQUAKE |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Vibration, Acceleration Sensor I2C Surface Mount Solder Pads |
Datasheet | Datasheet |
EDA/CAD Models | D7S-A0001 Models |
Category | Sensing Range ±2000 gal |
Manufacturer Omron Electronics Inc-EMC Div | Output Type I2C |
Series | Operating Temperature -30°C ~ 70°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case Module |
Part Status Active | Mounting Type Surface Mount |
Sensor Type Vibration, Acceleration | Termination Solder Pads |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 593,34000 Kč | 593,34 Kč |
| 5 | 543,37000 Kč | 2 716,85 Kč |
| 10 | 524,78700 Kč | 5 247,87 Kč |
| 25 | 502,56760 Kč | 12 564,19 Kč |
| 50 | 487,36380 Kč | 24 368,19 Kč |
| 100 | 473,41570 Kč | 47 341,57 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 492,77521 Kč | 492 775,21 Kč |
| Unit Price without VAT: | 593,34000 Kč |
|---|---|
| Unit Price with VAT: | 717,94140 Kč |




