
D7E-3 | |
|---|---|
DigiKey Part Number | Z2009-ND |
Manufacturer | |
Manufacturer Product Number | D7E-3 |
Description | SENSOR TILT 50-80DEG 0.1A GRY |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | D7E-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Electronics Inc-EMC Div | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Operating Angle | 50° ~ 80° | |
Output Type | - | |
Mounting Type | Quick Connect, Solder Terminal | |
Operating Temperature | -25°C ~ 60°C | |
Voltage - Supply | 5V ~ 30V | |
Current - Output | 100mA | |
Package / Case | Cylinder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 357,18000 Kč | 357,18 Kč |
| 10 | 328,82900 Kč | 3 288,29 Kč |
| 25 | 266,90120 Kč | 6 672,53 Kč |
| 100 | 257,84280 Kč | 25 784,28 Kč |
| Unit Price without VAT: | 357,18000 Kč |
|---|---|
| Unit Price with VAT: | 432,18780 Kč |


