




D6F-PH5050AMD4 | |
|---|---|
DigiKey Part Number | 39-D6F-PH5050AMD4-ND |
Manufacturer | |
Manufacturer Product Number | D6F-PH5050AMD4 |
Description | SENSOR 0.07PSID 0.16" 12BIT 4SIP |
Customer Reference | |
Detailed Description | Pressure Sensor -0.07PSI ~ 0.07PSI (-0.50kPa ~ 0.50kPa) Differential Male - 0.16" (4mm) Tube, Dual 12 b 4-SIP, Dual Top Ports |
Datasheet | Datasheet |
EDA/CAD Models | D6F-PH5050AMD4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Electronics Inc-EMC Div | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Pressure Type | Differential | |
Operating Pressure | -0.07PSI ~ 0.07PSI (-0.50kPa ~ 0.50kPa) | |
Output Type | I2C | |
Output | 12 b | |
Accuracy | ±3% | |
Voltage - Supply | 2.3V ~ 3.6V | |
Port Size | Male - 0.16" (4mm) Tube, Dual | |
Port Style | Barbless | |
Features | Temperature Compensated | |
Termination Style | PC Pin | |
Maximum Pressure | 1.45PSI (10kPa) | |
Operating Temperature | -20°C ~ 80°C | |
Mounting Type | Through Hole | |
Package / Case | 4-SIP, Dual Top Ports | |
Supplier Device Package | 4-SIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 497,86000 Kč | 497,86 Kč |
| 5 | 455,27800 Kč | 2 276,39 Kč |
| 10 | 439,40400 Kč | 4 394,04 Kč |
| 25 | 420,43040 Kč | 10 510,76 Kč |
| 50 | 407,45780 Kč | 20 372,89 Kč |
| Unit Price without VAT: | 497,86000 Kč |
|---|---|
| Unit Price with VAT: | 602,41060 Kč |

