



D6F-50A7D-000-0 | |
|---|---|
DigiKey Part Number | Z11121-ND |
Manufacturer | |
Manufacturer Product Number | D6F-50A7D-000-0 |
Description | SENSOR FLOW AIR 0 ~ 50 LPM |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Air Flow Sensor 0 ~ 50 LPM Polyphenylene Sulfide (PPS) |
Datasheet | Datasheet |
EDA/CAD Models | D6F-50A7D-000-0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Electronics Inc-EMC Div | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Sensing Range | 0 ~ 50 LPM | |
Flow Sensor Type | Air | |
Voltage - Input | 3V ~ 3.6V | |
Switch Function/Rating | - | |
Material - Body | Polyphenylene Sulfide (PPS) | |
Operating Temperature | -10°C ~ 60°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 700,82000 Kč | 4 700,82 Kč |
| 5 | 4 399,29000 Kč | 21 996,45 Kč |
| 10 | 4 286,88900 Kč | 42 868,89 Kč |
| 30 | 4 127,30400 Kč | 123 819,12 Kč |
| 50 | 4 060,16480 Kč | 203 008,24 Kč |
| Unit Price without VAT: | 4 700,82000 Kč |
|---|---|
| Unit Price with VAT: | 5 687,99220 Kč |

