



D6F-10A5-000 | |
|---|---|
DigiKey Part Number | Z2206-ND |
Manufacturer | |
Manufacturer Product Number | D6F-10A5-000 |
Description | SENSOR FLOW AIR 0~10 LPM |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Air Flow Sensor 0 ~ 10 LPM |
Datasheet | Datasheet |
EDA/CAD Models | D6F-10A5-000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Electronics Inc-EMC Div | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensing Range | 0 ~ 10 LPM | |
Flow Sensor Type | Air | |
Voltage - Input | 10.8V ~ 26.4V | |
Switch Function/Rating | - | |
Operating Temperature | -10°C ~ 60°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 523,94000 Kč | 5 523,94 Kč |
| 5 | 5 177,68600 Kč | 25 888,43 Kč |
| 10 | 5 048,54900 Kč | 50 485,49 Kč |
| 25 | 4 893,98720 Kč | 122 349,68 Kč |
| Unit Price without VAT: | 5 523,94000 Kč |
|---|---|
| Unit Price with VAT: | 6 683,96740 Kč |


