


D3V-16-1C5 | |
|---|---|
DigiKey Part Number | SW1481-ND |
Manufacturer | |
Manufacturer Product Number | D3V-16-1C5 |
Description | SWITCH SNAP ACTION SPDT 16A 250V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | D3V-16-1C5 Models |
Category | Termination Style Quick Connect - 0.250" (6.3mm) |
Manufacturer Omron Electronics Inc-EMC Div | Ingress Protection IP40 |
Series | Operating Force 200gf |
Packaging Bulk | Release Force 50gf |
Part Status Active | Operating Position 0.579" (14.7mm) |
Circuit SPDT | Pretravel 0.047" (1.2mm) |
Switch Function On-Mom | Differential Travel 0.016" (0.4mm) |
Current Rating (Amps) 16A (AC), 600mA (DC) | Overtravel 0.040" (1.0mm) |
Voltage Rating - AC 250 V | Mechanical Life 10,000,000 Cycles |
Voltage Rating - DC 125 V | Electrical Life 100,000 Cycles |
Actuator Type Round (Pin Plunger) | Operating Temperature -25°C ~ 105°C |
Mounting Type Chassis Mount | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 74,87000 Kč | 74,87 Kč |
| 10 | 61,87800 Kč | 618,78 Kč |
| 25 | 57,40280 Kč | 1 435,07 Kč |
| 50 | 54,22840 Kč | 2 711,42 Kč |
| 100 | 51,22950 Kč | 5 122,95 Kč |
| 300 | 46,81433 Kč | 14 044,30 Kč |
| 500 | 44,89146 Kč | 22 445,73 Kč |
| 1 000 | 42,40611 Kč | 42 406,11 Kč |
| 5 000 | 39,52901 Kč | 197 645,05 Kč |
| Unit Price without VAT: | 74,87000 Kč |
|---|---|
| Unit Price with VAT: | 90,59270 Kč |



