Switch SPDT Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Switch SPDT Chassis Mount
D3V Series

D3V-16-1C4

DigiKey Part Number
Z4797-ND
Manufacturer
Manufacturer Product Number
D3V-16-1C4
Description
SWITCH SNAP ACTION SPDT 16A 250V
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Switch SPDT Chassis Mount
Datasheet
 Datasheet
EDA/CAD Models
D3V-16-1C4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Electronics Inc-EMC Div
Series
Packaging
Bulk
Part Status
Active
Circuit
SPDT
Switch Function
On-Mom
Current Rating (Amps)
16A (AC), 600mA (DC)
Voltage Rating - AC
250 V
Voltage Rating - DC
125 V
Actuator Type
Round (Pin Plunger)
Mounting Type
Chassis Mount
Termination Style
Quick Connect - 0.250" (6.3mm)
Ingress Protection
IP40
Features
-
Operating Force
100gf
Release Force
15gf
Operating Position
0.579" (14.7mm)
Pretravel
0.047" (1.2mm)
Differential Travel
0.016" (0.4mm)
Overtravel
0.040" (1.0mm)
Mechanical Life
10,000,000 Cycles
Electrical Life
100,000 Cycles
Operating Temperature
-25°C ~ 105°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
181,05000 Kč81,05 Kč
1067,00500 Kč670,05 Kč
2562,15400 Kč1 553,85 Kč
5058,72300 Kč2 936,15 Kč
10055,47670 Kč5 547,67 Kč
30050,69547 Kč15 208,64 Kč
50048,61288 Kč24 306,44 Kč
1 00045,92116 Kč45 921,16 Kč
Manufacturers Standard Package
Unit Price without VAT:81,05000 Kč
Unit Price with VAT:98,07050 Kč