D3V Series_Round (Pin Plunger)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D3V-11G-1C4-K

DigiKey Part Number
Z10761-ND
Manufacturer
Manufacturer Product Number
D3V-11G-1C4-K
Description
SWITCH SNAP ACTION SPDT 11A 250V
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Switch SPDT Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Electronics Inc-EMC Div
Series
Packaging
Bulk
Part Status
Active
Circuit
SPDT
Switch Function
On-Mom
Current Rating (Amps)
11A (AC), 100mA (DC)
Voltage Rating - AC
250 V
Voltage Rating - DC
125 V
Actuator Type
Round (Pin Plunger)
Mounting Type
Chassis Mount
Termination Style
Quick Connect - 0.250" (6.3mm)
Ingress Protection
IP40
Features
-
Operating Force
100gf
Release Force
15gf
Operating Position
0.579" (14.7mm)
Pretravel
0.047" (1.2mm)
Differential Travel
0.012" (0.3mm)
Overtravel
0.040" (1.0mm)
Mechanical Life
10,000,000 Cycles
Electrical Life
200,000 Cycles
Operating Temperature
-25°C ~ 105°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
164,83000 Kč64,83 Kč
1053,63500 Kč536,35 Kč
2549,75360 Kč1 243,84 Kč
5047,00040 Kč2 350,02 Kč
10044,40290 Kč4 440,29 Kč
30040,57597 Kč12 172,79 Kč
50038,90966 Kč19 454,83 Kč
1 00036,75604 Kč36 756,04 Kč
5 00034,97719 Kč174 885,95 Kč
Manufacturers Standard Package
Unit Price without VAT:64,83000 Kč
Unit Price with VAT:78,44430 Kč