
D3M-01L2-3 | |
|---|---|
DigiKey Part Number | SW888-ND |
Manufacturer | |
Manufacturer Product Number | D3M-01L2-3 |
Description | SWITCH SNAP ACT SPST-NO 0.1A 30V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Switch SPST-NO Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | D3M-01L2-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Electronics Inc-EMC Div | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Current Rating (Amps) | 100mA (DC) | |
Voltage Rating - DC | 30 V | |
Actuator Type | Lever, Roller | |
Mounting Type | Chassis Mount | |
Termination Style | Connector | |
Ingress Protection | IP40 | |
Features | - | |
Operating Force | 102gf | |
Release Force | 10gf | |
Operating Position | 0.587" (14.9mm) | |
Pretravel | - | |
Differential Travel | 0.025" (0.6mm) | |
Overtravel | 0.026" (0.7mm) | |
Mechanical Life | 500,000 Cycles | |
Electrical Life | 200,000 Cycles | |
Operating Temperature | -25°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 67,40000 Kč | 67,40 Kč |
| 10 | 55,70800 Kč | 557,08 Kč |
| 25 | 51,67200 Kč | 1 291,80 Kč |
| 50 | 48,81200 Kč | 2 440,60 Kč |
| 100 | 46,11580 Kč | 4 611,58 Kč |
| 250 | 42,77544 Kč | 10 693,86 Kč |
| 500 | 40,40982 Kč | 20 204,91 Kč |
| 1 000 | 38,17289 Kč | 38 172,89 Kč |
| 5 000 | 35,29503 Kč | 176 475,15 Kč |
| Unit Price without VAT: | 67,40000 Kč |
|---|---|
| Unit Price with VAT: | 81,55400 Kč |




