
D3DC-3N-W | |
|---|---|
DigiKey Part Number | Z4730-ND |
Manufacturer | |
Manufacturer Product Number | D3DC-3N-W |
Description | SWITCH SNAP ACT SPST-NO 0.1A 30V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Switch SPST-NO Panel Mount, Snap-In |
Datasheet | Datasheet |
EDA/CAD Models | D3DC-3N-W Models |
Category | Mounting Type Panel Mount, Snap-In |
Manufacturer Omron Electronics Inc-EMC Div | Termination Style Connector |
Series | Ingress Protection IP00 |
Packaging Bulk | Operating Force 102gf |
Part Status Active | Operating Position 0.264" (6.7mm) |
Circuit SPST-NO | Mechanical Life 100,000 Cycles |
Switch Function Off-Mom | Electrical Life 100,000 Cycles |
Current Rating (Amps) 100mA (DC) | Operating Temperature -25°C ~ 85°C |
Voltage Rating - DC 30 V | Base Product Number |
Actuator Type Round (Pin Plunger) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 100,37000 Kč | 100,37 Kč |
| 10 | 83,13100 Kč | 831,31 Kč |
| 25 | 77,10480 Kč | 1 927,62 Kč |
| 50 | 72,84200 Kč | 3 642,10 Kč |
| 200 | 65,01190 Kč | 13 002,38 Kč |
| 400 | 61,41600 Kč | 24 566,40 Kč |
| 600 | 59,40370 Kč | 35 642,22 Kč |
| 1 000 | 56,96085 Kč | 56 960,85 Kč |
| Unit Price without VAT: | 100,37000 Kč |
|---|---|
| Unit Price with VAT: | 121,44770 Kč |

