


D3D-223 | |
|---|---|
DigiKey Part Number | Z4727-ND |
Manufacturer | |
Manufacturer Product Number | D3D-223 |
Description | SWITCH DETECTOR SPST-NC 1A 125V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Switch SPST-NC Panel Mount, Snap-In |
Datasheet | Datasheet |
EDA/CAD Models | D3D-223 Models |
Category | Mounting Type Panel Mount, Snap-In |
Manufacturer Omron Electronics Inc-EMC Div | Termination Style Connector |
Series | Ingress Protection IP00 |
Packaging Bulk | Operating Force 204gf |
Part Status Active | Operating Position 0.512" (13.0mm) |
Circuit SPST-NC | Mechanical Life 300,000 Cycles |
Switch Function On-Mom | Electrical Life 50,000 Cycles |
Current Rating (Amps) 1A (AC) | Operating Temperature -30°C ~ 60°C |
Voltage Rating - AC 125 V | Base Product Number |
Actuator Type Angled Toggle (Detector) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 72,86000 Kč | 72,86 Kč |
| 10 | 61,08300 Kč | 610,83 Kč |
| 25 | 56,61080 Kč | 1 415,27 Kč |
| 100 | 50,43510 Kč | 5 043,51 Kč |
| 300 | 46,18370 Kč | 13 855,11 Kč |
| 500 | 44,41538 Kč | 22 207,69 Kč |
| 1 000 | 42,23055 Kč | 42 230,55 Kč |
| 2 500 | 39,70974 Kč | 99 274,35 Kč |
| 5 000 | 38,06559 Kč | 190 327,95 Kč |
| Unit Price without VAT: | 72,86000 Kč |
|---|---|
| Unit Price with VAT: | 88,16060 Kč |

