
D3D-221 | |
|---|---|
DigiKey Part Number | SW749-ND |
Manufacturer | |
Manufacturer Product Number | D3D-221 |
Description | SWITCH DETECTOR SPST-NC 1A 125V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Switch SPST-NC Panel Mount, Snap-In |
Datasheet | Datasheet |
EDA/CAD Models | D3D-221 Models |
Category | Mounting Type Panel Mount, Snap-In |
Manufacturer Omron Electronics Inc-EMC Div | Termination Style Connector |
Series | Ingress Protection IP00 |
Packaging Tray | Operating Force 204gf |
Part Status Active | Operating Position 0.512" (13.0mm) |
Circuit SPST-NC | Mechanical Life 300,000 Cycles |
Switch Function On-Mom | Electrical Life 50,000 Cycles |
Current Rating (Amps) 1A (AC) | Operating Temperature -30°C ~ 60°C |
Voltage Rating - AC 125 V | Base Product Number |
Actuator Type Angled Toggle (Detector) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 68,66000 Kč | 68,66 Kč |
| 10 | 57,66100 Kč | 576,61 Kč |
| 25 | 53,43560 Kč | 1 335,89 Kč |
| 100 | 47,60670 Kč | 4 760,67 Kč |
| 300 | 43,58203 Kč | 13 074,61 Kč |
| 500 | 41,90696 Kč | 20 953,48 Kč |
| 1 000 | 39,83552 Kč | 39 835,52 Kč |
| 2 500 | 37,44363 Kč | 93 609,07 Kč |
| 5 000 | 35,88210 Kč | 179 410,50 Kč |
| Unit Price without VAT: | 68,66000 Kč |
|---|---|
| Unit Price with VAT: | 83,07860 Kč |


