Switch SPDT Panel Mount, Snap-In
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Switch SPDT Panel Mount, Snap-In
D3D-211
D3D-211

D3D-211

DigiKey Part Number
SW748-ND
Manufacturer
Manufacturer Product Number
D3D-211
Description
SWITCH DETECTOR SPDT 1A 125V
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Switch SPDT Panel Mount, Snap-In
Datasheet
 Datasheet
EDA/CAD Models
D3D-211 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Panel Mount, Snap-In
Manufacturer
Omron Electronics Inc-EMC Div
Termination Style
Connector
Series
Ingress Protection
IP00
Packaging
Tray
Operating Force
204gf
Part Status
Active
Operating Position
0.512" (13.0mm)
Circuit
SPDT
Mechanical Life
300,000 Cycles
Switch Function
On-Mom
Electrical Life
50,000 Cycles
Current Rating (Amps)
1A (AC)
Operating Temperature
-30°C ~ 60°C
Voltage Rating - AC
125 V
Base Product Number
Actuator Type
Angled Toggle (Detector)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Tray
QuantityUnit PriceExt Price
177,48000 Kč77,48 Kč
1064,84200 Kč648,42 Kč
2560,08800 Kč1 502,20 Kč
10053,54070 Kč5 354,07 Kč
30049,03873 Kč14 711,62 Kč
50047,16990 Kč23 584,95 Kč
1 00044,86097 Kč44 860,97 Kč
2 50042,20002 Kč105 500,05 Kč
5 00040,46558 Kč202 327,90 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:77,48000 Kč
Unit Price with VAT:93,75080 Kč