
D3D-121 | |
|---|---|
DigiKey Part Number | SW746-ND |
Manufacturer | |
Manufacturer Product Number | D3D-121 |
Description | SWITCH SNAP ACT SPST-NC 1A 125V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Switch SPST-NC Panel Mount, Snap-In |
Datasheet | Datasheet |
EDA/CAD Models | D3D-121 Models |
Category | Mounting Type Panel Mount, Snap-In |
Manufacturer Omron Electronics Inc-EMC Div | Termination Style Connector |
Series | Ingress Protection IP00 |
Packaging Tray | Operating Force 204gf |
Part Status Active | Operating Position 0.512" (13.0mm) |
Circuit SPST-NC | Mechanical Life 300,000 Cycles |
Switch Function On-Mom | Electrical Life 50,000 Cycles |
Current Rating (Amps) 1A (AC) | Operating Temperature -30°C ~ 60°C |
Voltage Rating - AC 125 V | Base Product Number |
Actuator Type Overtravel Plunger |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 56,48000 Kč | 56,48 Kč |
| 10 | 46,82600 Kč | 468,26 Kč |
| 25 | 43,43240 Kč | 1 085,81 Kč |
| 50 | 41,03420 Kč | 2 051,71 Kč |
| 100 | 38,76440 Kč | 3 876,44 Kč |
| 300 | 35,42433 Kč | 10 627,30 Kč |
| 500 | 35,08094 Kč | 17 540,47 Kč |
| Unit Price without VAT: | 56,48000 Kč |
|---|---|
| Unit Price with VAT: | 68,34080 Kč |

