
D3D-113 | |
|---|---|
DigiKey Part Number | Z4723-ND |
Manufacturer | |
Manufacturer Product Number | D3D-113 |
Description | SWITCH SNAP ACTION SPDT 1A 125V |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Panel Mount, Snap-In |
Datasheet | Datasheet |
EDA/CAD Models | D3D-113 Models |
Category | Mounting Type Panel Mount, Snap-In |
Manufacturer Omron Electronics Inc-EMC Div | Termination Style Connector |
Series | Ingress Protection IP00 |
Packaging Bulk | Operating Force 204gf |
Part Status Active | Operating Position 0.512" (13.0mm) |
Circuit SPDT | Mechanical Life 300,000 Cycles |
Switch Function On-Mom | Electrical Life 50,000 Cycles |
Current Rating (Amps) 1A (AC) | Operating Temperature -30°C ~ 60°C |
Voltage Rating - AC 125 V | Base Product Number |
Actuator Type Overtravel Plunger |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 55,85000 Kč | 55,85 Kč |
| 10 | 46,23800 Kč | 462,38 Kč |
| 25 | 42,89480 Kč | 1 072,37 Kč |
| 50 | 40,52200 Kč | 2 026,10 Kč |
| 100 | 38,28360 Kč | 3 828,36 Kč |
| 300 | 34,98477 Kč | 10 495,43 Kč |
| 500 | 33,54766 Kč | 16 773,83 Kč |
| 1 000 | 31,69123 Kč | 31 691,23 Kč |
| 5 000 | 28,90900 Kč | 144 545,00 Kč |
| Unit Price without VAT: | 55,85000 Kč |
|---|---|
| Unit Price with VAT: | 67,57850 Kč |





