



D3C-2210 | |
|---|---|
DigiKey Part Number | SW226-ND |
Manufacturer | |
Manufacturer Product Number | D3C-2210 |
Description | SWITCH DETECTOR SPDT 0.1A 30V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | D3C-2210 Models |
Category | Mounting Type Through Hole |
Manufacturer Omron Electronics Inc-EMC Div | Termination Style PC Pin |
Series | Ingress Protection IP00 |
Packaging Bulk | Operating Force 130gf |
Part Status Active | Release Force 10gf |
Circuit SPDT | Operating Position 0.134" (3.4mm) |
Switch Function On-Mom | Mechanical Life 50,000 Cycles |
Current Rating (Amps) 100mA (DC) | Electrical Life 50,000 Cycles |
Voltage Rating - DC 30 V | Operating Temperature -20°C ~ 80°C |
Actuator Type Angled Toggle (Detector) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,43000 Kč | 38,43 Kč |
| 10 | 31,74900 Kč | 317,49 Kč |
| 25 | 29,45600 Kč | 736,40 Kč |
| 50 | 27,82660 Kč | 1 391,33 Kč |
| 100 | 26,28950 Kč | 2 628,95 Kč |
| 250 | 24,38540 Kč | 6 096,35 Kč |
| 500 | 23,03732 Kč | 11 518,66 Kč |
| 2 000 | 20,55778 Kč | 41 115,56 Kč |
| 6 000 | 19,31816 Kč | 115 908,96 Kč |
| Unit Price without VAT: | 38,43000 Kč |
|---|---|
| Unit Price with VAT: | 46,50030 Kč |






