Switch SPDT Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D2VW-5L1B-1HS

DigiKey Part Number
SW1097-ND
Manufacturer
Manufacturer Product Number
D2VW-5L1B-1HS
Description
SWITCH SNAP ACTION SPDT 5A 125V
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Switch SPDT Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Electronics Inc-EMC Div
Series
Packaging
Tray
Part Status
Active
Circuit
SPDT
Switch Function
On-Mom
Current Rating (Amps)
5A (AC/DC)
Voltage Rating - AC
125 V
Voltage Rating - DC
30 V
Actuator Type
Lever, Straight
Mounting Type
Chassis Mount
Termination Style
Solder, Quick Connect - 0.187" (4.7mm)
Ingress Protection
IP67 - Dust Tight, Waterproof
Features
-
Operating Force
60gf
Release Force
5.099gf
Operating Position
0.600" (15.2mm)
Pretravel
0.354" (9.0mm)
Differential Travel
0.080" (2.0mm)
Overtravel
0.125" (3.2mm)
Mechanical Life
10,000,000 Cycles
Electrical Life
100,000 Cycles
Operating Temperature
-40°C ~ 85°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 317
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1158,53000 Kč158,53 Kč
10131,17500 Kč1 311,75 Kč
25121,68760 Kč3 042,19 Kč
50114,95980 Kč5 747,99 Kč
100108,60380 Kč10 860,38 Kč
300105,89780 Kč31 769,34 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:158,53000 Kč
Unit Price with VAT:191,82130 Kč