D2VW-5L02A-2MS
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D2VW-5L02A-2MS

DigiKey Part Number
Z10727-ND
Manufacturer
Manufacturer Product Number
D2VW-5L02A-2MS
Description
SWITCH SNAP ACT SPST-NC 5A 125V
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Switch SPST-NC Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Electronics Inc-EMC Div
Series
Packaging
Bulk
Part Status
Active
Circuit
SPST-NC
Switch Function
On-Mom
Current Rating (Amps)
5A (AC/DC)
Voltage Rating - AC
125 V
Voltage Rating - DC
30 V
Actuator Type
Lever, Roller
Mounting Type
Chassis Mount
Termination Style
Wire Leads
Ingress Protection
IP67 - Dust Tight, Waterproof
Features
-
Operating Force
230gf
Release Force
20gf
Operating Position
0.815" (20.7mm)
Pretravel
0.063" (1.6mm)
Differential Travel
0.020" (0.5mm)
Overtravel
0.030" (0.76mm)
Mechanical Life
10,000,000 Cycles
Electrical Life
100,000 Cycles
Operating Temperature
-40°C ~ 85°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 16
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1440,97000 Kč440,97 Kč
10365,08700 Kč3 650,87 Kč
30333,62733 Kč10 008,82 Kč
50319,92800 Kč15 996,40 Kč
100302,23080 Kč30 223,08 Kč
250280,31016 Kč70 077,54 Kč
500273,77660 Kč136 888,30 Kč
Manufacturers Standard Package
Unit Price without VAT:440,97000 Kč
Unit Price with VAT:533,57370 Kč