



D2VW-01L1B-1HS | |
|---|---|
DigiKey Part Number | SW863-ND |
Manufacturer | |
Manufacturer Product Number | D2VW-01L1B-1HS |
Description | SWITCH SNAP ACT SPDT 0.1A 125V |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Electronics Inc-EMC Div | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPDT | |
Switch Function | On-Mom | |
Current Rating (Amps) | 100mA (AC/DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 30 V | |
Actuator Type | Lever, Straight | |
Mounting Type | Chassis Mount | |
Termination Style | Solder, Quick Connect - 0.187" (4.7mm) | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | - | |
Operating Force | 60gf | |
Release Force | 5.099gf | |
Operating Position | 0.600" (15.2mm) | |
Pretravel | 0.354" (9.0mm) | |
Differential Travel | 0.080" (2.0mm) | |
Overtravel | 0.125" (3.2mm) | |
Mechanical Life | 10,000,000 Cycles | |
Electrical Life | 1,000,000 Cycles | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 152,03000 Kč | 152,03 Kč |
| 10 | 125,84100 Kč | 1 258,41 Kč |
| 25 | 116,73200 Kč | 2 918,30 Kč |
| 50 | 110,28140 Kč | 5 514,07 Kč |
| 100 | 104,18580 Kč | 10 418,58 Kč |
| 300 | 101,28457 Kč | 30 385,37 Kč |
| Unit Price without VAT: | 152,03000 Kč |
|---|---|
| Unit Price with VAT: | 183,95630 Kč |


