Switch SPDT Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Switch SPDT Chassis Mount
D2VW-01L1-1HS
D2VW-01L1-1HS

D2VW-01L1-1HS

DigiKey Part Number
SW429-ND
Manufacturer
Manufacturer Product Number
D2VW-01L1-1HS
Description
SWITCH SNAP ACT SPDT 0.1A 125V
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Switch SPDT Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Electronics Inc-EMC Div
Series
Packaging
Tray
Part Status
Active
Circuit
SPDT
Switch Function
On-Mom
Current Rating (Amps)
100mA (AC/DC)
Voltage Rating - AC
125 V
Voltage Rating - DC
30 V
Actuator Type
Lever, Straight
Mounting Type
Chassis Mount
Termination Style
Solder, Quick Connect - 0.187" (4.7mm)
Ingress Protection
IP67 - Dust Tight, Waterproof
Features
-
Operating Force
120gf
Release Force
15gf
Operating Position
0.600" (15.2mm)
Pretravel
0.157" (4.0mm)
Differential Travel
0.031" (0.8mm)
Overtravel
0.062" (1.6mm)
Mechanical Life
10,000,000 Cycles
Electrical Life
1,000,000 Cycles
Operating Temperature
-40°C ~ 85°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
Marketplace Stock: 159 View Now
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1140,48000 Kč140,48 Kč
10116,24500 Kč1 162,45 Kč
25107,83720 Kč2 695,93 Kč
50101,87380 Kč5 093,69 Kč
10096,24430 Kč9 624,43 Kč
30093,02813 Kč27 908,44 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:140,48000 Kč
Unit Price with VAT:169,98080 Kč

Other Suppliers on DigiKey

159In Stock
Ships from WEC