



D2SW-P2T | |
|---|---|
DigiKey Part Number | 39-D2SW-P2T-ND |
Manufacturer | |
Manufacturer Product Number | D2SW-P2T |
Description | SWITCH SNAP ACTION SPDT 2A 250V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | D2SW-P2T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Electronics Inc-EMC Div | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Circuit | SPDT | |
Switch Function | On-Mom | |
Current Rating (Amps) | 2A (AC/DC) | |
Voltage Rating - AC | 250 V | |
Voltage Rating - DC | 30 V | |
Actuator Type | Round (Pin Plunger) | |
Mounting Type | Chassis Mount | |
Termination Style | Quick Connect - 0.110" (2.8mm) | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | - | |
Operating Force | 183gf | |
Release Force | 20gf | |
Operating Position | 0.330" (8.4mm) | |
Pretravel | 0.024" (0.6mm) | |
Differential Travel | 0.006" (0.15mm) | |
Overtravel | 0.015" (0.4mm) | |
Mechanical Life | 1,000,000 Cycles | |
Electrical Life | 50,000 Cycles | |
Operating Temperature | -20°C ~ 70°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,95000 Kč | 40,95 Kč |
| 10 | 33,80700 Kč | 338,07 Kč |
| 25 | 31,34600 Kč | 783,65 Kč |
| 50 | 29,61560 Kč | 1 480,78 Kč |
| 100 | 27,97980 Kč | 2 797,98 Kč |
| 250 | 25,95436 Kč | 6 488,59 Kč |
| 500 | 24,51936 Kč | 12 259,68 Kč |
| 1 000 | 23,16289 Kč | 23 162,89 Kč |
| 5 000 | 20,65414 Kč | 103 270,70 Kč |
| Unit Price without VAT: | 40,95000 Kč |
|---|---|
| Unit Price with VAT: | 49,54950 Kč |


