
D2SW-P2L3M | |
|---|---|
DigiKey Part Number | 39-D2SW-P2L3M-ND |
Manufacturer | |
Manufacturer Product Number | D2SW-P2L3M |
Description | SWITCH SNAP ACTION SPDT 2A 250V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | D2SW-P2L3M Models |
Category | Termination Style Wire Leads |
Manufacturer Omron Electronics Inc-EMC Div | Ingress Protection IP67 - Dust Tight, Waterproof |
Series | Operating Force 61gf |
Packaging Tray | Release Force 5.099gf |
Part Status Active | Operating Position 0.420" (10.7mm) |
Circuit SPDT | Differential Travel 0.031" (0.8mm) |
Switch Function On-Mom | Overtravel 0.030" (0.76mm) |
Current Rating (Amps) 2A (AC/DC) | Mechanical Life 1,000,000 Cycles |
Voltage Rating - AC 250 V | Electrical Life 50,000 Cycles |
Voltage Rating - DC 30 V | Operating Temperature -20°C ~ 70°C |
Actuator Type Lever, Simulated Roller | Base Product Number |
Mounting Type Chassis Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 220,27000 Kč | 220,27 Kč |
| 10 | 182,24200 Kč | 1 822,42 Kč |
| 25 | 169,05080 Kč | 4 226,27 Kč |
| 50 | 159,70660 Kč | 7 985,33 Kč |
| 200 | 142,53020 Kč | 28 506,04 Kč |
| 400 | 134,63970 Kč | 53 855,88 Kč |
| 600 | 130,22435 Kč | 78 134,61 Kč |
| 1 000 | 125,83052 Kč | 125 830,52 Kč |
| Unit Price without VAT: | 220,27000 Kč |
|---|---|
| Unit Price with VAT: | 266,52670 Kč |





