



D2SW-P2L3H | |
|---|---|
DigiKey Part Number | SW811-ND |
Manufacturer | |
Manufacturer Product Number | D2SW-P2L3H |
Description | SWITCH SNAP ACTION SPDT 2A 250V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | D2SW-P2L3H Models |
Category | Termination Style Solder Lug |
Manufacturer Omron Electronics Inc-EMC Div | Ingress Protection IP67 - Dust Tight, Waterproof |
Series | Operating Force 61gf |
Packaging Bulk | Release Force 5.099gf |
Part Status Active | Operating Position 0.420" (10.7mm) |
Circuit SPDT | Differential Travel 0.031" (0.8mm) |
Switch Function On-Mom | Overtravel 0.030" (0.76mm) |
Current Rating (Amps) 2A (AC/DC) | Mechanical Life 1,000,000 Cycles |
Voltage Rating - AC 250 V | Electrical Life 50,000 Cycles |
Voltage Rating - DC 30 V | Operating Temperature -20°C ~ 70°C |
Actuator Type Lever, Simulated Roller | Base Product Number |
Mounting Type Chassis Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 52,08000 Kč | 52,08 Kč |
| 10 | 43,17200 Kč | 431,72 Kč |
| 25 | 40,03880 Kč | 1 000,97 Kč |
| 50 | 37,82160 Kč | 1 891,08 Kč |
| 100 | 35,73230 Kč | 3 573,23 Kč |
| 250 | 33,14576 Kč | 8 286,44 Kč |
| 500 | 31,31306 Kč | 15 656,53 Kč |
| 1 000 | 29,58009 Kč | 29 580,09 Kč |
| 5 000 | 26,84855 Kč | 134 242,75 Kč |
| Unit Price without VAT: | 52,08000 Kč |
|---|---|
| Unit Price with VAT: | 63,01680 Kč |

