



D2SW-P01L3T | |
|---|---|
DigiKey Part Number | 39-D2SW-P01L3T-ND |
Manufacturer | |
Manufacturer Product Number | D2SW-P01L3T |
Description | SWITCH SNAP ACT SPDT 0.1A 125V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | D2SW-P01L3T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Electronics Inc-EMC Div | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Circuit | SPDT | |
Switch Function | On-Mom | |
Current Rating (Amps) | 100mA (AC/DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 30 V | |
Actuator Type | Lever, Simulated Roller | |
Mounting Type | Chassis Mount | |
Termination Style | Quick Connect - 0.110" (2.8mm) | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | - | |
Operating Force | 61gf | |
Release Force | 5.099gf | |
Operating Position | 0.420" (10.7mm) | |
Pretravel | - | |
Differential Travel | 0.031" (0.8mm) | |
Overtravel | 0.030" (0.76mm) | |
Mechanical Life | 1,000,000 Cycles | |
Electrical Life | 200,000 Cycles | |
Operating Temperature | -20°C ~ 70°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 50,31000 Kč | 50,31 Kč |
| 10 | 38,58500 Kč | 385,85 Kč |
| 25 | 37,74680 Kč | 943,67 Kč |
| 50 | 36,61440 Kč | 1 830,72 Kč |
| 100 | 34,86300 Kč | 3 486,30 Kč |
| 250 | 34,03784 Kč | 8 509,46 Kč |
| 500 | 33,94060 Kč | 16 970,30 Kč |
| Unit Price without VAT: | 50,31000 Kč |
|---|---|
| Unit Price with VAT: | 60,87510 Kč |











