Switch SPDT Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D2SW-3TS

DigiKey Part Number
SW229-ND
Manufacturer
Manufacturer Product Number
D2SW-3TS
Description
SWITCH SNAP ACTION SPDT 3A 125V
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Switch SPDT Chassis Mount
Datasheet
 Datasheet
EDA/CAD Models
D2SW-3TS Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Electronics Inc-EMC Div
Series
Packaging
Tray
Part Status
Active
Circuit
SPDT
Switch Function
On-Mom
Current Rating (Amps)
3A (AC/DC)
Voltage Rating - AC
125 V
Voltage Rating - DC
30 V
Actuator Type
Round (Pin Plunger)
Mounting Type
Chassis Mount
Termination Style
Quick Connect - 0.110" (2.8mm)
Ingress Protection
IP67 - Dust Tight, Waterproof
Features
-
Operating Force
180gf
Release Force
30gf
Operating Position
0.330" (8.4mm)
Pretravel
0.024" (0.6mm)
Differential Travel
0.004" (0.1mm)
Overtravel
0.020" (0.5mm)
Mechanical Life
5,000,000 Cycles
Electrical Life
200,000 Cycles
Operating Temperature
-40°C ~ 85°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 448
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1108,14000 Kč108,14 Kč
1089,55600 Kč895,56 Kč
2583,06800 Kč2 076,70 Kč
5078,48220 Kč3 924,11 Kč
10074,14390 Kč7 414,39 Kč
25068,77180 Kč17 192,95 Kč
50064,82082 Kč32 410,41 Kč
1 00061,36833 Kč61 368,33 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:108,14000 Kč
Unit Price with VAT:130,84940 Kč